



89134-0101HA | |
|---|---|
DigiKey Part Number | 3M157228-ND |
Manufacturer | |
Manufacturer Product Number | 89134-0101HA |
Description | CONN RCPT 34P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89134-0101HA Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.69000 | $22.69 |
| 10 | $19.28800 | $192.88 |
| 25 | $18.08080 | $452.02 |
| 50 | $17.21580 | $860.79 |
| 100 | $16.39370 | $1,639.37 |
| 250 | $15.36696 | $3,841.74 |
| 500 | $14.63344 | $7,316.72 |
| 1,000 | $13.93520 | $13,935.20 |
| 2,500 | $13.06334 | $32,658.35 |

















