
3414-7000 | |
|---|---|
DigiKey Part Number | 3M157301-ND |
Manufacturer | |
Manufacturer Product Number | 3414-7000 |
Description | CONN RCPT 34P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3414-7000 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658620-8 | TE Connectivity AMP Connectors | 4,565 | ASC34H-ND | $23.35000 | Similar |
| 1658623-8 | TE Connectivity AMP Connectors | 5,491 | ASC34B-ND | $27.38000 | Similar |
| 86130343130345E1LF | Amphenol CS (FCI) | 889 | 609-6208-ND | $8.39000 | Similar |
| SFH210-PPPC-D17-ID-BK | Sullins Connector Solutions | 16,306 | S9293-ND | $7.97000 | Similar |
| SFH213-PPPC-D17-ID-BK | Sullins Connector Solutions | 840 | S9313-ND | $9.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.36000 | $65.36 |
| 10 | $55.54400 | $555.44 |
| 25 | $52.06520 | $1,301.63 |
| 50 | $49.57720 | $2,478.86 |
| 100 | $47.21110 | $4,721.11 |
| 300 | $43.69070 | $13,107.21 |
| 600 | $41.60682 | $24,964.09 |
| 1,200 | $39.62311 | $47,547.73 |
















